
23KM-K249BT04CA | |
|---|---|
DigiKey Part Number | 942-23KM-K249BT04CA-ND |
Manufacturer | |
Manufacturer Product Number | 23KM-K249BT04CA |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200 Step 24VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 76.5 / 540 |
Mfr | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Series | NEMA Frame Size |
Packaging Box | Diameter - Shaft 0.315" (8.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.551" (14.00mm) |
Type Hybrid | Mounting Hole Spacing 1.856" (47.14mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Coil Resistance 2.4 Ohms |
Steps per Revolution 200.0 | Features Flatted Shaft |
Step Angle 1.8° | Weight 1.1 lbs (499 g) |
Accuracy ±5% | Base Product Number |

