



859RD04-20SR004 | |
|---|---|
DigiKey Part Number | 37-859RD04-20SR004-ND |
Manufacturer | |
Manufacturer Product Number | 859RD04-20SR004 |
Description | M12 4P D-CODE FEMALE PANEL SC SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.54000 | $43.54 |
| 10 | $36.99900 | $369.99 |
| 25 | $34.68240 | $867.06 |
| 50 | $33.02700 | $1,651.35 |
| 100 | $31.45170 | $3,145.17 |
| 250 | $29.48456 | $7,371.14 |
| 500 | $28.07914 | $14,039.57 |
| Unit Price without GST: | $43.54000 |
|---|---|
| Unit Price with GST: | $50.07100 |


