
I3800FYIR | |
|---|---|
DigiKey Part Number | 816-I3800FYIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | I3800FYIR |
Description | IC VOICE REC/PLAY 64MIN 48LQFP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 64 Min SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
Interface | SPI | |
Input Signal | Analog - Single Ended, I2S | |
Output Signal | Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output | |
Sampling Frequency | 4 ~ 32kHz | |
Duration | 64 Min | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |


