74HC4050D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,993
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: $1.99000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050D,653

DigiKey Part Number
568-74HC4050D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4050D,653
Description
IC BUFFER NON-INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4050D,653Nexperia USA Inc.01727-6331-1-ND$0.68000Parametric Equivalent
74HC4050D-Q100JNexperia USA Inc.01727-74HC4050D-Q100JCT-ND$1.04000Parametric Equivalent
CD74HC4050M96Texas Instruments4,993296-14529-1-ND$0.95000Parametric Equivalent
CD74HC4050MTTexas Instruments3296-32070-1-ND$1.99000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types