74HC4050DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 10,204
Unit Price: $1.57080
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050DB,118

DigiKey Part Number
568-74HC4050DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4050DB,118
Description
IC BUFFER NON-INVERT 6V 16-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Elements
6
Supplier Device Package
16-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4050DB,118Nexperia USA Inc.10,2041727-2620-2-ND$1.57080MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types