Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC4050PW,112 | |
|---|---|
DigiKey Part Number | 568-74HC4050PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4050PW,112 |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4050PW,118 | NXP USA Inc. | 0 | 568-74HC4050PW,118TR-ND | $0.00000 | Parametric Equivalent |
| 74HC4050PW,112 | Nexperia USA Inc. | 0 | 74HC4050PW,112-ND | $0.00000 | MFR Recommended |
| 74HC4050PW,118 | Nexperia USA Inc. | 0 | 1727-5956-1-ND | $0.64000 | Parametric Equivalent |
| 74HC4050PW-Q100J | Nexperia USA Inc. | 1,808 | 1727-74HC4050PW-Q100JCT-ND | $1.10000 | Parametric Equivalent |
| CD74HC4050PWR | Texas Instruments | 13,653 | 296-9215-1-ND | $0.99000 | Parametric Equivalent |



