MFR Recommended

LPC54S018-EVK | |
|---|---|
DigiKey Part Number | 568-15270-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S018-EVK |
Description | LPCXPRESSO LPC54S018 EVAL BRD |
Customer Reference | |
Detailed Description | LPC54S018 LPCXpresso™ LPC54000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | LPC54S018 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | IAR EW, MCUXpresso | |
Note | - | |
Base Product Number |


