MPXD1010VLU64 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $57.19950
Datasheet
e200z0h PX Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXD1010VLU64

DigiKey Part Number
MPXD1010VLU64-ND
Manufacturer
Manufacturer Product Number
MPXD1010VLU64
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Customer Reference
Detailed Description
e200z0h PX Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
MPXD1010VLU64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LCD, POR, PWM, WDT
Number of I/O
133
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes