Parametric Equivalent
Parametric Equivalent
Direct
Similar

PCA9509DP/DG,118 | |
|---|---|
DigiKey Part Number | PCA9509DP/DG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9509DP/DG,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |







