Parametric Equivalent

S9S12G128F0MLLR | |
|---|---|
DigiKey Part Number | S9S12G128F0MLLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12G128F0MLLR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12G128F0MLLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.12633 | $10,126.33 |
| Unit Price without GST: | $10.12633 |
|---|---|
| Unit Price with GST: | $11.64528 |




