

S11LAC-P05MJG0-4200 | |
|---|---|
DigiKey Part Number | S11LAC-P05MJG0-4200-ND |
Manufacturer | |
Manufacturer Product Number | S11LAC-P05MJG0-4200 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11LAC-P05MJG0-4200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.84000 | $95.84 |
| 10 | $81.46100 | $814.61 |
| 25 | $76.36200 | $1,909.05 |
| 50 | $72.71980 | $3,635.99 |
| 100 | $69.25290 | $6,925.29 |
| 250 | $64.92344 | $16,230.86 |
| Unit Price without GST: | $95.84000 |
|---|---|
| Unit Price with GST: | $110.21600 |

