B12J12K5E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
12.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12J12K5E

DigiKey Part Number
B12J12K5E-ND
Manufacturer
Manufacturer Product Number
B12J12K5E
Description
RES 12.5K OHM 5% 12W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B12J12K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$11.43690$1,143.69
Unit Price without GST:$11.43690
Unit Price with GST:$13.15244