
LVT06R0050FER | |
|---|---|
DigiKey Part Number | 273-LVT06R0050FERTR-ND - Tape & Reel (TR) 273-LVT06R0050FERCT-ND - Cut Tape (CT) 273-LVT06R0050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT06R0050FER |
Description | RES 0.005 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT06R0050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64700 | $6.47 |
| 25 | $0.54960 | $13.74 |
| 50 | $0.48860 | $24.43 |
| 100 | $0.43660 | $43.66 |
| 250 | $0.37956 | $94.89 |
| 500 | $0.34378 | $171.89 |
| 1,000 | $0.31337 | $313.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25925 | $1,296.25 |
| 10,000 | $0.24156 | $2,415.60 |
| 15,000 | $0.23247 | $3,487.05 |
| 25,000 | $0.22219 | $5,554.75 |
| 35,000 | $0.21607 | $7,562.45 |
| 50,000 | $0.21009 | $10,504.50 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |

