453 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 453R B 15PPM TA

DigiKey Part Number
273-MRA0207453RB15PPMTACT-ND - Cut Tape (CT)
273-MRA0207453RB15PPMTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 453R B 15PPM TA
Description
RES 453 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
453 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.27700$12.77
25$1.09240$27.31
50$0.97660$48.83
100$0.87800$87.80
250$0.76980$192.45
500$0.70204$351.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.64450$644.50
2,000$0.59559$1,191.18
3,000$0.57046$1,711.38
5,000$0.54204$2,710.20
7,000$0.52511$3,675.77
10,000$0.50856$5,085.60
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250