MRA0207 715R B 15PPM TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 500
Unit Price: $0.92200
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,242
Unit Price: $1.55000
Datasheet
715 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 715R B 15PPM TA

DigiKey Part Number
273-MRA0207715RB15PPMTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 715R B 15PPM TA
Description
RES 715 OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
715 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 500 View Now

Other Suppliers on DigiKey

500In Stock
Ships from WEC