
OC2K222E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K222E-TR-ND - Tape & Reel (TR) 273-OC2K222E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K222E-TR |
Description | RES 2.2K OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.73000 | $15.73 |
| 10 | $10.81900 | $108.19 |
| 25 | $9.49280 | $237.32 |
| 50 | $8.66140 | $433.07 |
| 100 | $7.95530 | $795.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.18204 | $1,795.51 |
| 500 | $6.69846 | $3,349.23 |
| 750 | $6.45009 | $4,837.57 |
| 1,250 | $6.16921 | $7,711.51 |
| 1,750 | $6.00180 | $10,503.15 |
| 2,500 | $5.83830 | $14,595.75 |
| Unit Price without GST: | $15.73000 |
|---|---|
| Unit Price with GST: | $18.08950 |


