Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-3MB-NBA

DigiKey Part Number
Z6794-ND
Manufacturer
Manufacturer Product Number
A22NZ-3MB-NBA
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$17.98000$17.98
10$16.27600$162.76
25$15.64640$391.16
50$15.18600$759.30
100$14.73940$1,473.94
250$14.16840$3,542.10
500$13.75124$6,875.62
1,000$13.34618$13,346.18
Manufacturers Standard Package
Unit Price without GST:$17.98000
Unit Price with GST:$20.67700