
A30NZ-MNM-TYA | |
|---|---|
DigiKey Part Number | 236-A30NZ-MNM-TYA-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MNM-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22N | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.09000 | $41.09 |
| 10 | $33.96100 | $339.61 |
| 25 | $31.49840 | $787.46 |
| 50 | $29.81460 | $1,490.73 |
| 100 | $28.29060 | $2,829.06 |
| 250 | $26.51860 | $6,629.65 |
| 500 | $25.35474 | $12,677.37 |
| Unit Price without GST: | $41.09000 |
|---|---|
| Unit Price with GST: | $47.25350 |

