
CM-S31SC3 | |
|---|---|
DigiKey Part Number | Z3982-ND |
Manufacturer | |
Manufacturer Product Number | CM-S31SC3 |
Description | INTERLOCK MAGNETIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5 ~ 7mm | |
Must Release | 8 ~ 12mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $660.45000 | $660.45 |
| 5 | $575.99400 | $2,879.97 |
| 10 | $542.95300 | $5,429.53 |
| 25 | $502.07520 | $12,551.88 |
| Unit Price without GST: | $660.45000 |
|---|---|
| Unit Price with GST: | $759.51750 |


