Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4C20

DigiKey Part Number
Z4033-ND
Manufacturer
Manufacturer Product Number
D4N-4C20
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4C20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
-
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$117.43000$117.43
5$102.43800$512.19
10$96.57500$965.75
25$89.32320$2,233.08
50$84.19100$4,209.55
100$79.34320$7,934.32
Manufacturers Standard Package
Unit Price without GST:$117.43000
Unit Price with GST:$135.04450