
E2B-M18KN16-WP-B2 2M | |
|---|---|
DigiKey Part Number | Z4196-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18KN16-WP-B2 2M |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18KN16-WP-B2 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.08000 | $70.08 |
| 5 | $64.38400 | $321.92 |
| 10 | $62.26500 | $622.65 |
| 25 | $59.73280 | $1,493.32 |
| 50 | $57.99980 | $2,899.99 |
| 100 | $56.40940 | $5,640.94 |
| Unit Price without GST: | $70.08000 |
|---|---|
| Unit Price with GST: | $80.59200 |

