
E2B-M30KS15-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4218-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30KS15-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30KS15-WP-B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 250Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.93000 | $90.93 |
| 5 | $83.78600 | $418.93 |
| 10 | $81.12600 | $811.26 |
| 25 | $77.94440 | $1,948.61 |
| 50 | $75.76780 | $3,788.39 |
| 100 | $73.76930 | $7,376.93 |
| Unit Price without GST: | $90.93000 |
|---|---|
| Unit Price with GST: | $104.56950 |

