E3C-LDA9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $462.13000
Datasheet
Image for E3C-LDA9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LDA9

DigiKey Part Number
E3C-LDA9-ND
Manufacturer
Manufacturer Product Number
E3C-LDA9
Description
AMP EXTRNL-INPT PNP-OUTPT W/CONN
Customer Reference
Detailed Description
External Input Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E3C-LDA9 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Output Type
PNP
Series
Current - Supply
45 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Mounting Type
DIN Rail
Amplifier Type
External Input
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3CLDA9NOmron Automation and Safety0236-E3CLDA9N-ND$462.13000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes