
E6F-AB5B-01 | |
|---|---|
DigiKey Part Number | E6F-AB5B-01-ND |
Manufacturer | |
Manufacturer Product Number | E6F-AB5B-01 |
Description | ENCODER OPT BCD R/A CABLE LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 BCD (Absolute) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,274.66000 | $2,274.66 |
| Unit Price without GST: | $2,274.66000 |
|---|---|
| Unit Price with GST: | $2,615.85900 |

