
KEX12(T)X X X | |
|---|---|
DigiKey Part Number | Z8389-ND |
Manufacturer | |
Manufacturer Product Number | KEX12(T)X X X |
Description | INTERLOCK TRAPPED KEY EXCHG UNIT |
Customer Reference | |
Detailed Description | Trapped Key Exchange Unit Interlock |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Trapped Key Exchange Unit | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | - | |
Termination Style | - | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - | |
Approval Agency | CE |

