
NYB1C-31291 | |
|---|---|
DigiKey Part Number | 236-NYB1C-31291-ND |
Manufacturer | |
Manufacturer Product Number | NYB1C-31291 |
Description | BOX CEL 8GB W764 64GBSSD RS232 |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® 2980U SSD, 64GB DDR3L SODIMM (8GB Installed) |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Box PC | Operating System Windows 7 |
Core Processor Intel® Celeron® 2980U | Approval Agency cULus, EAC, KC |
Storage SSD, 64GB | Base Product Number |
Memory DDR3L SODIMM (8GB Installed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NYB2C-31391 | Omron Automation and Safety | 0 | 236-NYB2C-31391-ND | $10,840.75000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,032.08000 | $8,032.08 |
| Unit Price without GST: | $8,032.08000 |
|---|---|
| Unit Price with GST: | $9,236.89200 |

