
NYB1E-313K1 | |
|---|---|
DigiKey Part Number | 236-NYB1E-313K1-ND |
Manufacturer | |
Manufacturer Product Number | NYB1E-313K1 |
Description | BOX XEON 8G WIN10 128GSS RS232 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Xeon® E3-1515M v5 SSD, 128GB DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Operating System Windows 10 |
Core Processor Intel® Xeon® E3-1515M v5 | Approval Agency cULus, EAC, KC |
Storage SSD, 128GB | Base Product Number |
Memory DDR4 (8GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,075.44000 | $15,075.44 |
| Unit Price without GST: | $15,075.44000 |
|---|---|
| Unit Price with GST: | $17,336.75600 |

