
NYB1E-C1009 | |
|---|---|
DigiKey Part Number | 236-NYB1E-C1009-ND |
Manufacturer | |
Manufacturer Product Number | NYB1E-C1009 |
Description | BOXXEON8GECCNOOS NOHD GIGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Xeon® E3-1515M v5 2.8GHz Without Mass Storage |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 20.4 ~ 28.8VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Xeon® E3-1515M v5 2.8GHz | Operating System Without Operating System |
Storage Without Mass Storage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,718.00000 | $13,718.00 |
| Unit Price without GST: | $13,718.00000 |
|---|---|
| Unit Price with GST: | $15,775.70000 |

