
NYB35-313K2 | |
|---|---|
DigiKey Part Number | 236-NYB35-313K2-ND |
Manufacturer | |
Manufacturer Product Number | NYB35-313K2 |
Description | BOX I57G 8G WIN10 128GSS DVI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-7300U 2.6GHz SSD, 128GB DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 20.4 ~ 28.8VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i5-7300U 2.6GHz | Operating System Windows 10 |
Storage SSD, 128GB | Base Product Number |
Memory DDR4 (8GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,451.52000 | $13,451.52 |
| Unit Price without GST: | $13,451.52000 |
|---|---|
| Unit Price with GST: | $15,469.24800 |

