
NYB35-40006 | |
|---|---|
DigiKey Part Number | 236-NYB35-40006-ND |
Manufacturer | |
Manufacturer Product Number | NYB35-40006 |
Description | BOX I57G 16G NOOS NOHD ML S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-7300U 2.6GHz Without Mass Storage DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 20.4 ~ 28.8VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Core™ i5-7300U 2.6GHz | Operating System Without Operating System |
Storage Without Mass Storage | Base Product Number |
Memory DDR4 (16GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,800.43000 | $8,800.43 |
| Unit Price without GST: | $8,800.43000 |
|---|---|
| Unit Price with GST: | $10,120.49450 |

