
NYP25-11191-12WC1000 | |
|---|---|
DigiKey Part Number | 236-NYP25-11191-12WC1000-ND |
Manufacturer | |
Manufacturer Product Number | NYP25-11191-12WC1000 |
Description | PNL12 I5 2G W732 64GSS RS232 |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-4300U SSD, 64GB DDR3L SODIMM (2GB Installed) |
Category | Display Type 12.1" Touchscreen |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-4300U | Operating System Windows 7 |
Storage SSD, 64GB | Approval Agency cULus, EAC, KC |
Memory DDR3L SODIMM (2GB Installed) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NYP35-21391-12WC1000 | Omron Automation and Safety | 0 | 236-NYP35-21391-12WC1000-ND | $15,910.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,313.88000 | $11,313.88 |
| Unit Price without GST: | $11,313.88000 |
|---|---|
| Unit Price with GST: | $13,010.96200 |

