


NYP2C-30370-15WC1000 | |
|---|---|
DigiKey Part Number | 236-NYP2C-30370-15WC1000-ND |
Manufacturer | |
Manufacturer Product Number | NYP2C-30370-15WC1000 |
Description | PNL15 CEL7G 8G W10 256GSS S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® 3965U SSD, 256GB DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 15.4" Touchscreen |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Panel PC | Operating System Windows 10 |
Core Processor Intel® Celeron® 3965U | Approval Agency cULus, EAC, KC |
Storage SSD, 256GB | Base Product Number |
Memory DDR4 (8GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,248.81000 | $11,248.81 |
| Unit Price without GST: | $11,248.81000 |
|---|---|
| Unit Price with GST: | $12,936.13150 |

