
NYP35-31396-15WC1000 | |
|---|---|
DigiKey Part Number | 236-NYP35-31396-15WC1000-ND |
Manufacturer | |
Manufacturer Product Number | NYP35-31396-15WC1000 |
Description | PNL15 I57G 8G W10 64GSS ML |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-7300U 2.6GHz SSD, 64GB DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type 15.4" Touchscreen |
Manufacturer Omron Automation and Safety | Expansion Type PCIe |
Series | Voltage - Supply 20.4 ~ 28.8VDC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-7300U 2.6GHz | Operating System Windows 10 |
Storage SSD, 64GB | Base Product Number |
Memory DDR4 (8GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,942.95000 | $16,942.95 |
| Unit Price without GST: | $16,942.95000 |
|---|---|
| Unit Price with GST: | $19,484.39250 |

