


NYP35-40360-19WC1000 | |
|---|---|
DigiKey Part Number | 236-NYP35-40360-19WC1000-ND |
Manufacturer | |
Manufacturer Product Number | NYP35-40360-19WC1000 |
Description | PNL19 I57G 16G W10 128GSS S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-7300U 2.6GHz |
Datasheet | Datasheet |
Category | Display Type 18.5" Touchscreen |
Manufacturer Omron Automation and Safety | Voltage - Supply 20.4 ~ 28.8VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Panel PC | Operating System Windows 10 |
Core Processor Intel® Core™ i5-7300U 2.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,052.54000 | $15,052.54 |
| Unit Price without GST: | $15,052.54000 |
|---|---|
| Unit Price with GST: | $17,310.42100 |

