
Z-15GQ21A55-B5V | |
|---|---|
DigiKey Part Number | Z6285-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ21A55-B5V |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQ21A55-B5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.33000 | $190.33 |
| 10 | $157.56800 | $1,575.68 |
| 25 | $146.15120 | $3,653.78 |
| 50 | $138.06060 | $6,903.03 |
| 100 | $130.40920 | $13,040.92 |
| Unit Price without GST: | $190.33000 |
|---|---|
| Unit Price with GST: | $218.87950 |

