



G3VM-41GR8(TR) | |
|---|---|
DigiKey Part Number | Z7997TR-ND - Tape & Reel (TR) Z7997CT-ND - Cut Tape (CT) Z7997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR8(TR) |
Description | SSR RELAY SPST-NO 1A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR8(TR) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.37000 | $13.37 |
| 10 | $11.91300 | $119.13 |
| 25 | $11.37720 | $284.43 |
| 50 | $10.98700 | $549.35 |
| 100 | $10.61020 | $1,061.02 |
| 250 | $10.13136 | $2,532.84 |
| 500 | $9.78318 | $4,891.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.10974 | $22,774.35 |
| Unit Price without GST: | $13.37000 |
|---|---|
| Unit Price with GST: | $15.37550 |











