



SS-5GL2-FD | |
|---|---|
DigiKey Part Number | Z11659-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL2-FD |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL2-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 16gf | |
Release Force | 2.039gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $5.38600 | $53.86 |
| 25 | $4.99560 | $124.89 |
| 50 | $4.71920 | $235.96 |
| 100 | $4.45840 | $445.84 |
| 250 | $4.13556 | $1,033.89 |
| 500 | $3.79560 | $1,897.80 |
| 1,000 | $3.55390 | $3,553.90 |
| 5,000 | $3.54924 | $17,746.20 |
| Unit Price without GST: | $6.50000 |
|---|---|
| Unit Price with GST: | $7.47500 |


