
V4KF-01JF-001 | |
|---|---|
DigiKey Part Number | V4KF-01JF-001-ND |
Manufacturer | |
Manufacturer Product Number | V4KF-01JF-001 |
Description | CARD READER MAG SMCARD RS232 SQR |
Customer Reference | |
Detailed Description | RS-232 Magnetic, Smart Card (IC) ISO 1, ISO 2, ISO 3, JIS II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Card Reader Type | Magnetic, Smart Card (IC) | |
Interface | RS-232 | |
Card Read/Write Type and Tracks | Read Tracks 1, 2, 3, R/W Smart Card | |
Card Reading Direction | Insertion/Ejection | |
Card Standard | ISO 1, ISO 2, ISO 3, JIS II | |
Card Speed | - | |
Supply Voltage | 12V |

