5082-7651_LCD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,025
Unit Price: $9.35000
Datasheet
Image for 5082-7651_LCD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7651_LCD

DigiKey Part Number
5082-7651_LCD-ND
Manufacturer
Manufacturer Product Number
5082-7651_LCD
Description
DISPLAY LED 7-SEG 0.43" SGL RED
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
5082-7651_LCD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Digit/Alpha Size
0.43" (10.92mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
0.84mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
840mW
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable