Similar

5082-7653_LCD | |
|---|---|
DigiKey Part Number | 5082-7653_LCD-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7653_LCD |
Description | DISPLAY LED 7-SEG 0.43" SGL RED |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) | |
Digit/Alpha Size | 0.43" (10.92mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.84mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 840mW | |
Package / Case | - | |
Base Product Number |



