Similar
Similar
Similar
Similar

BF959 | |
|---|---|
DigiKey Part Number | BF959-ND |
Manufacturer | |
Manufacturer Product Number | BF959 |
Description | RF TRANS NPN 20V 700MHZ TO-92 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 100mA 700MHz 625mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BF959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 700MHz | |
Noise Figure (dB Typ @ f) | 3dB @ 200MHz | |
Gain | - | |
Power - Max | 625mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |






