
CAT93C76BVI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C76BVI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C76BVI-GT3CT-ND - Cut Tape (CT) 488-CAT93C76BVI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C76BVI-GT3 |
Description | IC EEPROM 8KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 4 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8, 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.97400 | $9.74 |
| 25 | $0.94840 | $23.71 |
| 50 | $0.92880 | $46.44 |
| 100 | $0.90890 | $90.89 |
| 250 | $0.88232 | $220.58 |
| 500 | $0.86202 | $431.01 |
| 1,000 | $0.84173 | $841.73 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |

