Similar

DCA010-TB-E | |
|---|---|
DigiKey Part Number | DCA010-TB-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCA010-TB-E |
Description | DIODE ARRAY GP 80V 150MA SC-59-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 150mA Surface Mount SC-96 |
EDA/CAD Models | DCA010-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | SC-59-3/CP3 | |
Base Product Number |


