
MC74HC1G08DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-MC74HC1G08DFT2G-L22038TR-ND - Tape & Reel (TR) 488-MC74HC1G08DFT2G-L22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DFT2G-L22038 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | $0.18000 | Parametric Equivalent |
| MC74HC1G08DFT1G-Q | onsemi | 9,677 | 488-MC74HC1G08DFT1G-QCT-ND | $0.18000 | Parametric Equivalent |
| MC74HC1G08DFT2G | onsemi | 2,276 | MC74HC1G08DFT2GOSCT-ND | $0.18000 | Parametric Equivalent |
| MC74HC1G08DFT2G-Q | onsemi | 10,076 | 488-MC74HC1G08DFT2G-QCT-ND | $0.18000 | Parametric Equivalent |
| MC74HC1G08DFT2GH | Rochester Electronics, LLC | 423,843 | 2156-MC74HC1G08DFT2GH-ND | $0.34148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.10440 | $2.61 |
| 100 | $0.08790 | $8.79 |
| 250 | $0.07980 | $19.95 |
| 500 | $0.07494 | $37.47 |
| 1,000 | $0.07096 | $70.96 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

