Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD74 | Vishay Semiconductor Opto Division | 0 | ILD74-ND | $0.00000 | Similar |
| MCT6X | Isocom Components 2004 LTD | 6,529 | MCT6X-ND | $1.64000 | Similar |
| PS2701-1-A | CEL | 0 | PS2701-1A-ND | $0.77130 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 50 | $1.37020 | $68.51 |
| 100 | $1.26440 | $126.44 |
| 500 | $1.07518 | $537.59 |
| 1,000 | $1.01335 | $1,013.35 |
| 2,000 | $0.96092 | $1,921.84 |
| 5,000 | $0.90369 | $4,518.45 |
| 10,000 | $0.86805 | $8,680.50 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.74850 |