LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4.7mA 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30386B2DR2G

DigiKey Part Number
488-NCL30386B2DR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30386B2DR2G
Description
IC LED DRVR CTRL PWM 4.7MA 9SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 4.7mA 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.2V
Voltage - Supply (Max)
20V
Voltage - Output
14V
Current - Output / Channel
4.7mA
Frequency
150kHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.