
NCP163AFCS270T2G | |
|---|---|
DigiKey Part Number | 2156-NCP163AFCS270T2G-488-ND |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS270T2G |
Description | IC REG LINEAR 2.7V 250MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Bulk | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 4-WLCSP (0.64x0.64) |
| Bulk: | 1700000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,948 | $0.25275 | $492.36 |
| Unit Price without GST: | $0.25275 |
|---|---|
| Unit Price with GST: | $0.29066 |


