Similar

NCT65DMR2G | |
|---|---|
DigiKey Part Number | NCT65DMR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT65DMR2G |
Description | THERMOSTAT 70/85DEG ACT LO 8MSOP |
Customer Reference | |
Detailed Description | Thermostat 70°C, 85°C Active Low Open Drain 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCT65DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C, 85°C | |
Accuracy | ±1°C, ±1.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp1, /OverTemp2 | |
Selectable Hysteresis | No | |
Features | Utilizes External Sensor | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Current - Supply | 1.15mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


