Direct
Similar



NCV494BDR2 | |
|---|---|
DigiKey Part Number | NCV494BDR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV494BDR2 |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV494BDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 40kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




