NCV663SQ25T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV663SQ25T1G

NCV563SQ18T1G

DigiKey Part Number
488-NCV563SQ18T1GTR-ND - Tape & Reel (TR)
488-NCV563SQ18T1GCT-ND - Cut Tape (CT)
488-NCV563SQ18T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV563SQ18T1G
Description
IC REG LINEAR 1.8V 80MA SC-82AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCV563SQ18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 80mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.64200$6.42
25$0.57360$14.34
100$0.49800$49.80
250$0.46216$115.54
500$0.44056$220.28
1,000$0.42274$422.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40074$1,202.22
6,000$0.38997$2,339.82
9,000$0.38458$3,461.22
15,000$0.37861$5,679.15
21,000$0.37511$7,877.31
30,000$0.37176$11,152.80
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.05800